Single Color LED Array, Super Bright Green, Diffused Green, T-3/4, 1.8mm, ROHS COMPLIANT, SUBMINIATURE PACKAGE-8
Sign in to ask questions about the Kingbright AM2520EF/4SGD5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AM2520EF/4SGD5V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingbright AM2520EF/4SGD5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.