Single Color LED, Super Bright Green, Diffused Green, T-3/4, 1.8mm,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright AM2520EH/SGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520EH/SGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.