Single Color LED, Yellow, Diffused, T-3/4, 1.8mm,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright AM2520EJ/YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520EJ/YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.