Single Color LED, Blue, Water Clear, T-3/4, 1.9mm,
Kingbright AM2520PBC01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 250mcd |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520PBC01 to view detailed technical specifications.
No datasheet is available for this part.