
Uni-color blue chip LED emitter, 460nm peak wavelength, featuring AlGaInN LED material. This 2-pin SMD device offers a 20° viewing angle with colorless, non-diffused circular lens. Maximum forward current is 30mA, with a maximum forward voltage of 4V and power dissipation of 120mW. Operating temperature range is -40°C to 85°C. Package dimensions are 2.5mm (L) x 2mm (W) x 2.8mm (H), suitable for surface mounting.
Sign in to ask questions about the Kingbright AM2520QBC/D09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AM2520QBC/D09 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 2.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 1300mcd |
| LED Material | AlGaInN |
| Peak Wavelength | 460nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.9x1.9x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AM2520QBC/D09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.