
The AM2520SEC03 is a standard LED emitter with a luminous intensity of 1300mcd and a viewing angle of 20°. It has a wavelength of 601nm and is available in a lead-free, ROHS compliant SMD/SMT package. The LED operates within a temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright AM2520SEC03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AM2520SEC03 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 1300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 601nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520SEC03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.