
The AM2520SECK03 is a surface-mount LED with an orange illumination color and a wavelength of 601nm. It has a luminous intensity of 1800mcd and a forward current rating of 20mA. This LED is designed for use in a variety of applications and is packaged in a tape and reel format with 1000 units per package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Kingbright AM2520SECK03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AM2520SECK03 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Size | 1.9mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 601nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520SECK03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.