
Super bright orange, water clear standard LED emitter with a 20° viewing angle. Features a 1.9mm diameter T-3/4 package, measuring 2.5mm L x 2mm W x 2.8mm H. Operates with a 20mA forward current, delivering 1800mcd luminous intensity. Surface mountable via SMT, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kingbright AM2520SECK09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AM2520SECK09 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Style | Clear |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520SECK09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
