
Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
Kingbright AM2520SGC09 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Size | 1.9mm |
| Lens Style | Round, Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.