
The Kingbright AM2520SRC09 is a red LED with a forward current of 20mA and a wavelength of 640nm. It has a luminous intensity of 600mcd and an operating temperature range of -40°C to 85°C. The LED is packaged in a SMD/SMT package and is lead free. It is compliant with RoHS regulations and is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Kingbright AM2520SRC09 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Size | 1.9mm |
| Lens Style | Round, Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 640nm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.