Uni-color green chip LED emitter, featuring a 515nm peak wavelength and 3000mcd intensity. This 2-pin SMD component utilizes InGaN LED material for high brightness. Packaged as a 2.5mm x 2mm x 2.8mm surface mount device, it offers a 20° viewing angle with a colorless, non-diffused circular lens. Operating within a -40°C to 85°C temperature range, it has a maximum forward current of 25mA and a maximum forward voltage of 4.1V.
Kingbright AM2520ZGC03 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 3.03(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 3000mcd |
| LED Material | InGaN |
| Peak Wavelength | 515nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.9x1.9x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4.1V |
| Maximum Power Dissipation | 102.5mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AM2520ZGC03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.