Uni-color green chip LED emitter, 565nm peak wavelength, featuring a 2-pin SMD package for surface mounting. This high-brightness device offers 100mcd intensity with a 20° viewing angle and colorless, non-diffused circular lens. Operating within a -40°C to 85°C temperature range, it supports a maximum forward current of 25mA and a maximum forward voltage of 2.5V.
Sign in to ask questions about the Kingbright AM27SGC09-AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AM27SGC09-AT technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.21 |
| Package Width (mm) | 2.04 |
| Package Height (mm) | 2.92 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 100mcd |
| LED Material | GaP |
| Peak Wavelength | 565nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.78x1.78x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AM27SGC09-AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.