
Uni-color yellow chip LED emitter, 590nm peak wavelength, 30mcd intensity. Surface mount device (SMD) with 2 pins, 2.21mm x 2.04mm x 2.92mm package dimensions. Features a colorless, non-diffused circular lens with a 20° viewing angle. Operates from -40°C to 85°C, with a maximum forward current of 30mA and a maximum forward voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright AM27YC09-AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.21 |
| Package Width (mm) | 2.04 |
| Package Height (mm) | 2.92 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 30mcd |
| LED Material | GaAsP |
| Peak Wavelength | 590nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.78x1.78x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AM27YC09-AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.