Single Color LED, Mega Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Kingbright AP1608MGC technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
No datasheet is available for this part.
