
Single Color LED, Super Bright Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Sign in to ask questions about the Kingbright AP1608SGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AP1608SGC technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AP1608SGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
