Single Color LED, High Efficiency Red, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright AP2012EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AP2012EC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 627nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AP2012EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.