
This is a surface mount LED with a red illumination color and a luminous intensity of 100mcd. It has a wavelength of 640nm and a viewing angle of 120°. The LED is available in a package quantity of 2000 and is packaged on a tape and reel. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Kingbright AP2012SRCPRV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AP2012SRCPRV technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AP2012SRCPRV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.