Uni-color green chip LED emitter, 574nm peak wavelength, 60mcd intensity, featuring AlGaInP LED material and a colorless non-diffused rectangular lens. This 3-pin SMD device offers a 120° viewing angle and operates within a -40°C to 85°C temperature range. Maximum forward current is 30mA with a 2.5V maximum forward voltage and 5V reverse voltage. The compact SMD package measures 3mm x 2.4mm x 1.05mm with a 0.85mm pin pitch, designed for top-mount surface mounting.
Sign in to ask questions about the Kingbright AP23CGCK/F-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AP23CGCK/F-F01 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.05 |
| Pin Pitch (mm) | 0.85 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 60mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AP23CGCK/F-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.