
Bi-color surface mount chip LED emitter featuring green and yellow light output with peak wavelengths of 565nm and 590nm respectively. This 3-pin component offers a 120° viewing angle and a colorless, non-diffused rectangular lens. Maximum forward current is 25/30 mA with a maximum forward voltage of 2.5V, and it operates within a temperature range of -40°C to 85°C. The chip LED package measures 3mm x 2.4mm x 1.05mm.
Kingbright AP23YSGC-F01 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 1.05 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Yellow |
| Intensity | 20mcd|8mcd |
| LED Material | GaAsP |
| Peak Wavelength | 565/590nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.3x2.4x0.55mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25/30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 62.5/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AP23YSGC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.