
Single Color LED, Green, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright AP3216CGCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AP3216CGCK technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AP3216CGCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
