
Uni-color orange chip LED emitter, featuring a 610nm peak wavelength and 250mcd intensity. This surface-mount component utilizes AlGaInP LED material and a water-clear lens with a rectangular shape, offering a 110° viewing angle. The non-lead-frame SMT package measures 1.6mm in length, 1.2mm in width, and 0.6mm in height, with a maximum forward current of 30mA and a maximum forward voltage of 2.5V. Operating temperature range is -40°C to 85°C.
Kingbright APA1606SECK technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Orange |
| Intensity | 250mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 610nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 110° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x0.6x0.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5(Max)V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APA1606SECK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.