
SINGLE COLOR LED, HYPER RED, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Kingbright APA1606SURCK technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Weight | 0.001693oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA1606SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
