Red clear standard LED emitter, 2-terminal surface-mount device with right-angle orientation. Features a single function and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Kingbright APA2106SECK/J3-PRV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APA2106SECK/J3-PRV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APA2106SECK/J3-PRV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.