Single Color LED, Super Bright Yellow, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Kingbright APA2106SYC technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Clear |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.