
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Sign in to ask questions about the Kingbright APA2106SYCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APA2106SYCK technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Clear |
| Lens Style | Clear, Dome |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | APA |
| Viewing Angle | 120° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA2106SYCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
