The APA2106VBC/D is a blue source color light emitting diode made with InGaN on Sapphire. This right-angle surface mount device features low power consumption and a wide viewing angle. It is designed for applications requiring high reliability in a compact 2.1mm x 0.6mm footprint with a profile thickness of 1.0mm. The device is moisture sensitivity level 3 and features tinned pads for improved solderability.
Kingbright APA2106VBC/D technical specifications.
| Wavelength at Peak Emission | 465nm |
| Dominant Wavelength | 470nm |
| Luminous Intensity (Typ.) | 200mcd |
| Forward Voltage (Typ.) | 3.3V |
| Forward Current | 20mA |
| Viewing Angle | 120deg |
| Operating Temperature | -40 to +85°C |
| Lens Type | Water Clear |
| RoHS | Compliant |
| Halogen-free | Yes |
| REACH | Compliant |
Download the complete datasheet for Kingbright APA2106VBC/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.