
The APA3010F3C is a surface mount infrared LED with a 940nm wavelength and 120° viewing angle. It is packaged in a 2-pin SMT package and is RoHS compliant. The LED is lead free and has a package quantity of 2000 units per reel, packaged in cut tape. It is suitable for use in applications where an infrared emitter is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright APA3010F3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA3010F3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
