
Surface mount infrared LED emitter, 2mm package, 1-element design. Features a 940nm wavelength and a 120° viewing angle. Operates with a 20mA forward current and a 5V reverse voltage, with a power dissipation of 90mW. This RoHS compliant component offers side view orientation and a temperature range of -40°C to 85°C.
Kingbright APA3010F3C-GX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Side View |
| Packaging | Cut Tape |
| Power Dissipation | 90mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA3010F3C-GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
