Blue 3 x 1 x 2 mm 120° Tinted Diffused 2 mcd 3.8 V Chip LED Lamp Surface Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright APA3010LMBD-NL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA3010LMBD-NL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.