The APA3010PBC is a blue LED with a luminous intensity of 60 millicandela and a forward current of 20 milliamps. It features a 1104 package and is compliant with RoHS regulations. The LED has a viewing angle of 120 degrees and emits light at a wavelength of 470 nanometers. It is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1104 |
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 60mcd |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |