
SINGLE COLOR LED, BLUE, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright APA3010PBC/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 1mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA3010PBC/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
