The APA3010PYC is a yellow LED with a luminous intensity of 5 millicandelas and a forward current of 20 milliamperes. It has a package type of 1104 and is available in quantities of 2000. The LED is RoHS compliant and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1104 |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 585nm |
| RoHS | Compliant |