
Surface mount, single-color green LED emitter with a 2mm diameter, water-clear lens. Features a 120° viewing angle and 400mcd luminous intensity. Operates with a 20mA forward current and a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kingbright APA3010ZGC-GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APA3010ZGC-GX technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA3010ZGC-GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
