DUAL COLOR LED, HYPER RED/GREEN, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright APB2012SURKCGKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APB2012SURKCGKC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green, Red |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APB2012SURKCGKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.