Standard LEDs - SMD 2.0X1.2MM YEL/GRN SMD LED
Checking distributor stock and pricing after the page loads.
Kingbright APB2012SYKCGKC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green, Yellow |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 150° |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.