DUAL COLOR LED, PURE ORANGE/SUPER BRIGHT GREEN, 2.5mm, 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
Sign in to ask questions about the Kingbright APB3025NSGC-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APB3025NSGC-F01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APB3025NSGC-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.