
Dual color LED emitter, featuring hyper red and green illumination. This surface mount device (SMD) offers a 2mm width, 3mm length, and 1mm height with a water clear lens style. It operates with a 20mA forward current, producing a luminous intensity of 300mcd at a 140° viewing angle. The LED is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Kingbright APBA3010SURKCGKC-GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APBA3010SURKCGKC-GX technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APBA3010SURKCGKC-GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
