Dual color LED emitter, featuring hyper red and green illumination. This surface mount device (SMD/SMT) offers a 1.9mm diameter, T-3/4 package with a water clear lens style. Delivering 900mcd luminous intensity at a 20mA forward current, it operates within a -40°C to 85°C temperature range. The component is lead-free, RoHS compliant, and packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Kingbright APBDA3020SURKCGKC-GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APBDA3020SURKCGKC-GX technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 2mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APBDA3020SURKCGKC-GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.