
Bi-color chip LED emitter, featuring green and red light emission with peak wavelengths of 574 nm and 650 nm respectively. This 4-pin surface mount device (SMD) offers a compact 2.5mm x 3mm x 1.4mm footprint for top-mount PCB integration. It operates with a maximum forward current of 30 mA and a forward voltage of 2.5 V, delivering luminous intensities of 120 mcd (green) and 600 mcd (red). The colorless, non-diffused lens provides a 50° viewing angle, suitable for applications within a -40°C to 85°C temperature range.
Kingbright APBL3025SURKCGK-F01 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 120mcd|600mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574/650nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APBL3025SURKCGK-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.