
Bi-color chip LED emitter for surface mount applications. Features a 4-pin SMD package (2.5mm x 3mm x 1.4mm) with a colorless, non-diffused lens. Emits green (565nm) and yellow (590nm) light with typical intensities of 20mcd and 15mcd respectively. Operates with a maximum forward current of 25/30mA and a forward voltage of 2.5V, suitable for temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright APBL3025YSGC-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APBL3025YSGC-F01 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Yellow |
| Intensity | 20mcd|15mcd |
| LED Material | GaAsP |
| Peak Wavelength | 565/590nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25/30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 62.5/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APBL3025YSGC-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.