
Bi-color chip LED emitter featuring green and red light emission with peak wavelengths of 574nm and 650nm respectively. This surface-mount component utilizes a non-lead-frame SMT package, measuring 3mm x 2mm x 1mm, with a right-angle mounting orientation. It offers high brightness with typical intensities of 70mcd (green) and 300mcd (red), a wide 140° viewing angle, and operates within a temperature range of -40°C to 85°C. The LED supports a maximum forward current of 30mA and a maximum forward voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright APBVA3010SURKCGKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APBVA3010SURKCGKC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Green/Red |
| Intensity | 70mcd|300mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574/650nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APBVA3010SURKCGKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.