Uni-color white chip LED emitter with a 2-pin surface mount package, measuring 3.2mm x 2.4mm x 2.4mm. Features a 160° viewing angle and 300mcd intensity, utilizing InGaN LED material. Operates with a maximum forward current of 30mA and a maximum forward voltage of 4V, within a temperature range of -40°C to 85°C. Designed for top mount PCB applications.
Kingbright APD3224QWF/D technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 2.4 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 300mcd |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Colored |
| Viewing Angle | 160° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.8x1.8x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.31/y=0.31 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APD3224QWF/D to view detailed technical specifications.
No datasheet is available for this part.