Uni-color orange chip LED emitter, featuring a 2-pin surface mount package (3.2 x 2.4 x 2.4 mm) with a colorless, non-diffused circular lens. Emitting at a peak wavelength of 610 nm with high brightness (2700mcd) and a 20° viewing angle. Operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V, suitable for temperatures from -40°C to 85°C.
Kingbright APD3224SECK-F01 technical specifications.
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 2.4 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 2700mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 610nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.8x1.8x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APD3224SECK-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.