
Surface mount standard LED emitter featuring super bright green illumination. This component offers a 20mA forward current and a luminous intensity of 70mcd at a 565nm wavelength. Housed in a 1210 (3225 metric) package, it measures 3.2mm in length, 2.4mm in width, and 2.4mm in height, with a clear, round, dome lens style and a 20° viewing angle. Operating within a temperature range of -40°C to 85°C, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Kingbright APD3224SGC-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APD3224SGC-F01 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Clear, Round, Dome |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | APD |
| Viewing Angle | 20° |
| Wavelength | 565nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APD3224SGC-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.