Hyper Red, single-color LED emitter featuring a water-clear lens. This T-3/4 package, with a 1.9mm diameter, is designed for surface-mount applications and offers a 2-pin configuration. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component provides a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright APDA3020LSECK/J3-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APDA3020LSECK/J3-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.