Green, single-color LED emitter with a water-clear lens. Features a T-3/4 package with a 1.9mm diameter, designed for surface-mount applications with two terminals. Operates reliably across a wide temperature range from -40°C to 85°C. This RoHS compliant component offers a single function for illumination.
Kingbright APDA3020LZGCK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APDA3020LZGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.