
Uni-color red chip LED emitter, featuring a 627nm peak wavelength and 15mcd intensity. This surface-mount component utilizes a non-lead-frame SMT package family, measuring 3mm x 2mm x 1mm with a seated plane height of 1mm. Designed for right-angle mounting, it operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V. The LED material is GaAsP, with a 120° viewing angle and colorless, non-diffused rectangular lens. Operating temperature range is -40°C to 85°C.
Kingbright APECVA3010EC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Red |
| Intensity | 15mcd |
| LED Material | GaAsP |
| Peak Wavelength | 627nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APECVA3010EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.