
Infrared Emitter 940nm 2mW/sr Rectangular Right Angle 2-Pin SMD T/R
Kingbright APECVA3010F3C technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Peak Wavelength | 940nm |
| Intensity | 2mW/sr |
| Maximum Forward Voltage | 1.6V |
| Maximum Forward Current | 50mA |
| LED Material | GaAs |
| Maximum Power Dissipation | 80mW |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APECVA3010F3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.