
Uni-color green chip LED emitter, 520nm peak wavelength, 650mcd intensity, utilizing InGaN LED material. Features a 2-pin, non-lead-frame SMT package measuring 3mm x 2mm x 1mm with a 1mm seated plane height. Surface mountable with a right-angle mounting orientation, this high-brightness LED has a 120° viewing angle and a colorless, non-diffused rectangular lens. Operates within a -40°C to 85°C temperature range, with a maximum forward current of 30mA, maximum forward voltage of 4V, and maximum power dissipation of 120mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright APECVA3010ZGC/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APECVA3010ZGC/G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Green |
| Intensity | 650mcd |
| LED Material | InGaN |
| Peak Wavelength | 520nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APECVA3010ZGC/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.