
Uni-color green chip LED emitter, 574nm peak wavelength, 200mcd intensity, and 70° viewing angle. Features a 2-pin SMD package (3.5mm L x 2.8mm W x 3.2mm H) for surface mounting. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V, with a maximum power dissipation of 75mW. Suitable for applications from -40°C to 85°C.
Sign in to ask questions about the Kingbright APED3528CGCK-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APED3528CGCK-F01 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 3.2 |
| Seated Plane Height (mm) | 3.2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 200mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.6x2.6x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APED3528CGCK-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.